
Thermal Imager 240 x 180, -20. . .+120 °C, FLIR E50BX, FLIR
Flir FLIRE50BX technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Resistance | 180R |
| Series | Flir E-Series |
| Weight | 1.764lb |
| RoHS | Compliant |
Download the complete datasheet for Flir FLIRE50BX to view detailed technical specifications.
No datasheet is available for this part.