Flir FlirE6 technical specifications.
| Accuracy | 2% |
| Package/Case | 120 |
| Display Type | LCD |
| Interface | USB |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Resolution (height) | 120pixel |
| Resolution (width) | 160pixel |
| Series | EX |
| Touchscreen | Infrared (IR) |
| Weight | 0.575kg |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Flir FlirE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.