Flir FLIRI5VALUEPACK technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -20°C |
| Ratings | IP43 |
| Series | Flir i-Series |
| Weight | 365g |
| RoHS | Compliant |
Download the complete datasheet for Flir FLIRI5VALUEPACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.