
Flir FLIRT440 technical specifications.
| Max Operating Temperature | 1200°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Series | Flir T400 |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Flir FLIRT440 to view detailed technical specifications.
No datasheet is available for this part.
