Flir HD200 technical specifications.
| Package/Case | 200 |
| Interface | USB |
| Max Operating Temperature | 1372°C |
| Min Operating Temperature | -200°C |
| Number of Inputs | 3 |
| Sensing Method | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Flir HD200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
