Flir HT30 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Height | 254mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| Width | 48.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir HT30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
