Flir IR100 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 446°C |
| Min Operating Temperature | -27°C |
| Touchscreen | Infrared (IR) |
| Type | Handheld |
| RoHS | Not Compliant |
Download the complete datasheet for Flir IR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.