Flir IR400-NIST technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 630°C |
| Min Operating Temperature | -4°C |
| Type | Handheld, Gun |
| RoHS | Compliant |
Download the complete datasheet for Flir IR400-NIST to view detailed technical specifications.
No datasheet is available for this part.