Flir LT40 technical specifications.
| Accuracy | 3% |
| Height | 133mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 8.799999oz |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Flir LT40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
