Flir PRC10 technical specifications.
| Accuracy | 0.01% |
| Display Type | LCD |
| Height | 159mm |
| Input Current | 24mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 0.512lb |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir PRC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
