Flir SDL300 technical specifications.
| Package/Case | Metal |
| Height | 182mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Weight | 4lb |
| Width | 73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir SDL300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.