Flir T198530 technical specifications.
| Capacity | 2.6ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 3.7V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 125g |
| RoHS | Compliant |
Download the complete datasheet for Flir T198530 to view detailed technical specifications.
No datasheet is available for this part.