
Flir T198534 technical specifications.
| Current - Output 1 | 2.1A |
| Number of Outputs | 1 |
| Output Power | 10.5W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | EX |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Flir T198534 to view detailed technical specifications.
No datasheet is available for this part.
