Flir TL741 technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Length | 140mm |
| Voltage Rating | 1kV |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir TL741 to view detailed technical specifications.
No datasheet is available for this part.