Flir TL747 technical specifications.
| Color | Black, Red |
| Current Rating | 6A |
| Length | 102mm |
| Voltage Rating | 1kV |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir TL747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.