Flir VP52 technical specifications.
| Voltage testing | 24...1000 VAC |
| Safety to | CAT IV 1000 V |
| Batteries | 2 x LR03/AAA |
| Dimensions | 29 x 26 x 156 mm |
| Delivery with | Battery |
| RoHS | Compliant |
Download the complete datasheet for Flir VP52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.