Flir VS70 technical specifications.
| Illumination Type | LED |
| Interface | USB |
| Ratings | IP67 |
| Series | VS |
| Weight | 1.6kg |
| RoHS | Compliant |
Download the complete datasheet for Flir VS70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.