Flir WB200 technical specifications.
| Height | 177mm |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir WB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.