Extech Instruments Measuring Tools Radio Controlled Wireless Clock with Weather Station WTH100
Flir WTH100 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Extech |
| Part No | WTH100 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Wireless Clock |
| RoHS | Not Compliant |
Download the complete datasheet for Flir WTH100 to view detailed technical specifications.
No datasheet is available for this part.