Floyd Bell CH-V09-201-Q technical specifications.
| Diameter | 35.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Series | CH |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Floyd Bell CH-V09-201-Q to view detailed technical specifications.
No datasheet is available for this part.