Floyd Bell TLH-87G-930-S technical specifications.
| Color | Green |
| Current | 50mA |
| Current Rating | 110mA |
| Lens Color | Green |
| Lens Size | 33mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Mount | Panel |
| Series | Turbo Light |
| Termination | Screw |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Floyd Bell TLH-87G-930-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.