Floyd Bell TLL-87R-12V-S technical specifications.
| Color | Red |
| Current | 80mA |
| Lens Color | Red |
| Lens Size | 33mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Ratings | IP68 |
| Series | Turbo Light |
| Termination | Screw |
| Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Floyd Bell TLL-87R-12V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.