
Floyd Bell TLL-87Y-24V-S technical specifications.
| Color | Yellow |
| Current | 80mA |
| Lens Color | Yellow |
| Lens Size | 33mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Ratings | IP68 |
| Series | Turbo Light |
| Termination | Screw |
| Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Floyd Bell TLL-87Y-24V-S to view detailed technical specifications.
No datasheet is available for this part.