Floyd Bell UB-09-628-SFR technical specifications.
| Diameter | 35.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Series | UB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Floyd Bell UB-09-628-SFR to view detailed technical specifications.
No datasheet is available for this part.