Fluke 2902 technical specifications.
| Termination Type | SOLDER |
| Contact Gender | FEMALE-FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Fluke 2902 to view detailed technical specifications.
No datasheet is available for this part.