Fluke 4132112 technical specifications.
| Product Height (mm) | 285 |
| Product Length (mm) | 176 |
| Product Weight (g) | 1600 |
| Product Depth (mm) | 84 |
| Type | Analyzer |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 40°C |
| Cage Code | 4U744 |
| EU RoHS | Not Required |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fluke 4132112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.