RF Connector Adapter, BNC-BNC, Cable Mount, Female-Male
Fluke 5090 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-MALE |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Fluke 5090 to view detailed technical specifications.
No datasheet is available for this part.