Fluke 80CK-M technical specifications.
| Type | Mini Connector Type K |
| Gender | M |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fluke 80CK-M to view detailed technical specifications.
No datasheet is available for this part.