Fluke FLUKE-700HTH technical specifications.
| Media | Hydraulic |
| Style | Straight |
| Maximum Working Pressure | 10000psi |
| Core Material | Nylon/Stainless Steel/Brass/PTFE/Nitrile |
| Burst Pressure | 36200psi |
| Cover Material | Nylon/Stainless Steel/Brass/PTFE/Nitrile |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fluke FLUKE-700HTH to view detailed technical specifications.
No datasheet is available for this part.