
FME Fanton 01.283 technical specifications.
| Color | Green, Grey |
| Material | Plastic |
| Mount | Cable |
| Ratings | IP00 |
| RoHS | Compliant |
Download the complete datasheet for FME Fanton 01.283 to view detailed technical specifications.
No datasheet is available for this part.