FME Fanton 14.313 technical specifications.
| Package/Case | Metal |
| Color | Grey, Silver |
| Material | Metal |
| Weight | 2kg |
| RoHS | Not Compliant |
Download the complete datasheet for FME Fanton 14.313 to view detailed technical specifications.
No datasheet is available for this part.