Fordata FDCC0802C-FLYYBW-51LK technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Fordata FDCC0802C-FLYYBW-51LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
