Fordata FDCC1601E-FLYYBW-51SE technical specifications.
| Backlight Type | LED |
| Character Width | 3.07mm |
| Current Rating | 4mA |
| Height | 36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number Of Characters Per Row | 16 |
| Viewing Area (height) | 13.8mm |
| Viewing Area (width) | 64mm |
| Voltage Rating | 5V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Fordata FDCC1601E-FLYYBW-51SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.