Fordata FDCC1602B-FLYYBW-51LK technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Yes |
| Viewing Area (height) | 16.4mm |
| Viewing Area (width) | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Fordata FDCC1602B-FLYYBW-51LK to view detailed technical specifications.
No datasheet is available for this part.