Fordata FDCC2004B-FLYYBW-51SE technical specifications.
| Backlight Type | LED |
| Character Width | 2.95mm |
| Current Rating | 5mA |
| Height | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number Of Characters Per Row | 20 |
| Viewing Area (height) | 25.2mm |
| Viewing Area (width) | 76mm |
| Voltage Rating | 5V |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Fordata FDCC2004B-FLYYBW-51SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
