Fordata FDCC4004A-FLYYBW-51SE technical specifications.
| Backlight Type | LED |
| Character Width | 2.78mm |
| Current Rating | 4mA |
| Height | 54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number Of Characters Per Row | 40 |
| Viewing Area (height) | 29.5mm |
| Viewing Area (width) | 147mm |
| Voltage Rating | 5V |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for Fordata FDCC4004A-FLYYBW-51SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
