Fordata FECC1602B-RNNYBW-66SE technical specifications.
| Character Width | 3mm |
| Current Rating | 4mA |
| Height | 36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number Of Characters Per Row | 16 |
| Viewing Area (height) | 16.4mm |
| Viewing Area (width) | 63mm |
| Voltage Rating | 5V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Fordata FECC1602B-RNNYBW-66SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
