
FORGE EUROPA FCL-P5DR078G03B12WCCI LED, Red, Green, Blue, Through Hole, T-1 3/4 (5mm), 65 , Dome, R 20mA, G 20mA, B 20mA
Forge FCL-P5DR078G03B12WCCI technical specifications.
| Color | Blue, Green, Red |
| Lens Style | Dome |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 65° |
| RoHS | Not Compliant |
Download the complete datasheet for Forge FCL-P5DR078G03B12WCCI to view detailed technical specifications.
No datasheet is available for this part.