Forge FEL-F115R2112V12 technical specifications.
| Color | Red |
| Current Rating | 35mA |
| Luminous Flux | 3.4lm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FEL-F115 |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Forge FEL-F115R2112V12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.