Forge FEL-F115W28V12 technical specifications.
| Color | White |
| Current Rating | 30mA |
| Forward Current | 35mA |
| Lens Style | Dome |
| Luminous Flux | 2.82lm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Series | FEL-F115 |
| RoHS | Compliant |
Download the complete datasheet for Forge FEL-F115W28V12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
