Forge FEM-7901R0100GW technical specifications.
| Package/Case | 200 |
| Color | Red |
| Forward Current | 80mA |
| Luminous Intensity | 950mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Forge FEM-7901R0100GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
