Forge FN1-0802B220SGW technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Forge FN1-0802B220SGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
