Forge FNL-U500B01CDSL technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 31mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 428nm |
| RoHS | Not Compliant |
Download the complete datasheet for Forge FNL-U500B01CDSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
