Forge FNL-U500B23WCSL technical specifications.
| Color | Blue |
| Forward Current | 10mA |
| Lens Style | Round |
| Luminous Intensity | 1100mcd |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 465nm |
| RoHS | Not Compliant |
Download the complete datasheet for Forge FNL-U500B23WCSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
