Forge FSL-P115W12TWCCI technical specifications.
| Color | White |
| Forward Current | 20mA |
| Lens Style | Square |
| Luminous Intensity | 1.08mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Forge FSL-P115W12TWCCI to view detailed technical specifications.
No datasheet is available for this part.