Formerica Optoelectronics TAS-A1NL1-Q11 technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 11.3Gbps |
| Peak Wavelength | 1565(Max)/1620(Max)nm |
| Emitter Type | EML |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Formerica Optoelectronics TAS-A1NL1-Q11 to view detailed technical specifications.
No datasheet is available for this part.