The TAS-A5NB1-FAH is a high-speed transceiver with a maximum data rate of 10.3125Gbps. It features a single-mode fiber and a DFB laser emitter. The device operates within a temperature range of -5°C to 70°C and requires a supply voltage between 3.135V and 3.465V. The transceiver has 20 pins and is designed for use in high-speed optical communication systems.
Formerica Optoelectronics TAS-A5NB1-FAH technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 10.3125Gbps(Typ) |
| Peak Wavelength | 1310nm |
| Emitter Type | DFB Laser |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Formerica Optoelectronics TAS-A5NB1-FAH to view detailed technical specifications.
No datasheet is available for this part.