Formerica Optoelectronics TQS-Q1LH8-X1105 technical specifications.
| Cable Type | Optical Cable |
| Gender | F-F |
| Connector Type B | QSFP+ |
| Connector Type A | QSFP+ |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Formerica Optoelectronics TQS-Q1LH8-X1105 to view detailed technical specifications.
No datasheet is available for this part.