Formerica Optoelectronics TSP-F1AA1-M21 technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 155.52Mbps |
| Peak Wavelength | 1310/1610(Max)nm |
| Emitter Type | FP|PIN |
| Max Operating Supply Voltage | 3.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.1V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Formerica Optoelectronics TSP-F1AA1-M21 to view detailed technical specifications.
No datasheet is available for this part.