
Fortress Interlocks AMLOK024024 technical specifications.
| Depth | 43.5mm |
| Length | 170.3mm |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Series | AMLOK |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Fortress Interlocks AMLOK024024 to view detailed technical specifications.
No datasheet is available for this part.
